Sumitomo Electric R120 3/16 BLACK SPL

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; "Rubber" Elastomeric; 3/16; 2:1; +120C; BLK; 200ft SPL
Manufacturer #: R120 3/16 BLACK SPL
Allied Stock #: 70455104

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 400
Pricing (USD) & Availability
Standard Pricing
$0.92 (Linear Foot)
200 $0.92
1000 $0.83
2000 $0.77
5000 $0.71
Availability

400 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Color : Black
Diameter, Inner : 4.8 mm
Diameter, Recovered Inner : 2.4 mm
Length : 200' (60.96m)
Material : Polyolefin
Series : R Series
Shrink Ratio : 2:1
Size : 3/16
Temperature, Operating, Range : -75 to 120 °C
Temperature, Shrinkage : 150 °C
Thickness, Wall : 0.80 mm

Overview

Sumitube® R10 Flexible-Rugged Chlorinated Polyolefin - 2:1 Shrink Ratio

Highly Flexible Irradiated Elastomer for Extreme Mechanical Protection

  • UL
  • AMS-DTL-23053/1C Class 1&3, ROHS

    Performance Characteristics:
  • Very flexible, rugged, rubber-like tubing
  • Operates in both extreme low and high temperature environments
  • Outstanding performance in environments where impact, vibration, abrasion and cut-through resistance are required
  • Highly resistant to fuels, oils, lubricants, solvents and coolants
  • UV resistant for outdoor use

    Performance Advantages:
  • Can be used as temporary or permanent repair for damaged cable jackets saving total replacement
  • Provides severe low and high temperature protection for extreme environments ensuring systems reliability
  • The ultimate insulation solution for extreme exposure to fuels, oils, lubricants, solvents and coolants eliminating machine downtime

  • Product Added to Cart
    Sumitomo Electric
    Heat Shrink Tubing; "Rubber" Elastomeric; 3/16; 2:1; +120C; BLK; 200ft SPL
    Allied Stock #: 70455104
    Mfr's Part #: R120 3/16 BLACK SPL
    $0.920 Linear Foot
    Quantity added: