Sumitomo Electric K 3/4 CLEAR 4FT

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; High Temp PVDF; 3/4; 2:1; +175C; CLR; 4ft Lengths
Mfr. Part#: K 3/4 CLEAR 4FT
Allied Stock#: 70455063

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 68
Pricing (USD) & Availability
Standard Pricing
$3.550 (Linear Foot)
4 $3.550
20 $3.250
40 $3.000
100 $2.780
Availability

68 can ship immediately.

Request Lead Time

Minimum Quantity: 4

Multiples Of: 4

Specifications

Color : Clear
Diameter, Inner : 19.1 mm
Diameter, Recovered Inner : 9.5 mm
Length : 4' (1.22m)
Material : Polyvinylidene Fluoride
MIL Type : M23053/8-009-C
Series : K Series
Shrink Ratio : 2:1
Size : 3/4
Temperature, Operating, Range : -55 to +175 °C
Temperature, Shrinkage : 170 °C
Thickness, Wall, Recovered : 0.43 mm

Overview

Sumitube® K Translucent Semi-Rigid Polyvinyldene Fluoride 2:1 Shrink Ratio

Solvent and High-Temperature Resistant for Extreme Mechanical Environments.

  • UL, CSA, AMS-DTL-23053/8C
  • ROHS

    Performance Characteristics:
  • Abrasion resistant in extreme mechanical environments
  • Excellent cut-through resistance
  • Solvent resistant

    Performance Advantages:
  • Extremely long service life when exposed to high heat environments
  • Can be used as temporary or permanent repair for damaged cable jackets saving total replacement
  • Protects system circuits exposed to fuels, oils, lubricants, solvents and coolants to preserve system reliability

  • Product Added to Cart
    Sumitomo Electric
    Heat Shrink Tubing; High Temp PVDF; 3/4; 2:1; +175C; CLR; 4ft Lengths
    Allied Stock #: 70455063
    Mfr's Part #: K 3/4 CLEAR 4FT
    $3.550 Linear Foot
    Quantity added: