Sumitomo Electric K 1/4 CLEAR 4FT
Heat Shrink Tubing, High Temp PVDF, 1/4, 2:1, +175C, CLR, 4ft Lengths
Mfr. Part #: K 1/4 CLEAR 4FT / RS Stock #: 70455057
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4
$1.44467
20
$1.32625
40
$1.23152
100
$1.13678
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
104-10018
Color
Clear
Dimensions
48.00 in L
Inner Diameter
6.4 mm
Material
Polyvinylidene Fluoride (PVDF)
MIL Type
M23053/8-006-C
Recovered Inner Diameter
3.2 mm
Shrink Ratio
2:1
Shrinkage Temperature
170 °C
Size
1/4 in
Temperature Operating Range
-55 to +175 °C
Thickness, Wall, Recovered
0.30 mm
Overview
Sumitube® K Translucent Semi-Rigid Polyvinyldene Fluoride 2:1 Shrink Ratio
Solvent and High-Temperature Resistant for Extreme Mechanical Environments.
UL, CSA, AMS-DTL-23053/8C
ROHS
Performance Characteristics:
Abrasion resistant in extreme mechanical environments
Excellent cut-through resistance
Solvent resistant
Performance Advantages:
Extremely long service life when exposed to high heat environments
Can be used as temporary or permanent repair for damaged cable jackets saving total replacement
Protects system circuits exposed to fuels, oils, lubricants, solvents and coolants to preserve system reliability