Sumitomo Electric H-ML-4

Image may be a representation.
See specs for product details.
Conn; Crimp Term; Splice; Butt; PVDF; H-ML; 20AWG; .750L; Cable OD.070-.255in
Manufacturer #: H-ML-4
Allied Stock #: 70455956
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.88 (Each)
1 $0.88
25 $0.81
100 $0.74
500 $0.69
Availability

103 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Blue
Diameter, Inner : .235/.255 In.
Diameter, Outer : .070 to .255 In.
Insulation Type : PVDF
Length : 0.750" <3/4> (19.05mm)
Material, Connector : 63% Sn, 37% Pb
Series : H-ML Series
Special Features : Mil-Spec (Thermochromic Indicator) Hot Air or Infrared
Splice Type : Solder
Standards : AS83519/2-4
Temperature Range : -55 to +150 °C
Type : Butt Splice
Wire Size : 20 AWG
Wire Type : Lead Wire

Overview

We Supply Solutions…

Sumitube® STS devices allow for the reliable solder termination of a wide variety of coaxial cables as well as pin-to-pin, and wire-to-pin connection applications.

Sumitube® STS solders, strain-relieves, electrically insulates, and mechanically protects splices in a single, quick and easy step.

Sumitube® STS devices with meltable inserts also environmentally seal connections at the same time. Optional preinstalled wire or braid leads further enhance the versatility and number of uses for STS products.

Product Added to Cart
Sumitomo Electric
Conn; Crimp Term; Splice; Butt; PVDF; H-ML; 20AWG; .750L; Cable OD.070-.255in
Allied Stock #: 70455956
Mfr's Part #: H-ML-4
$0.880 Each
Quantity added: