Sumitomo Electric FE3 1-1/2 BLACK SPL
Heat Shrink Tubing,Hi Temp Fluoroelastomer, 1-1/2, 2:1,+200C, BLK, 50ft SPL
Mfr. Part #: FE3 1-1/2 BLACK SPL / RS Stock #: 70455047
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$47.15
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
126-10022
Color
Black
Dimensions
600.00 in L
Inner Diameter
38.1 mm
Material
Fluoroelastomer
MIL Type
M23053/13-010-0
Recovered Inner Diameter
19.1 mm
Shrink Ratio
2:1
Shrinkage Temperature
120 °C
Size
1-1/2 in
Temperature Operating Range
-40 to +200 °C
Thickness, Wall, Recovered
1.40 mm
Overview
Chemical and Temperature Resistant Irradiated Fluorelastomer for Extreme Environments
AMS-DTL-23053/13B
Performance Characteristics:
Abrasion, cut-through and heat resistant
Superior resistance to fuels, oils, lubricants, solvents and coolants in extreme low and high temperature
2:1 Shrink Ratio
Performance Advantages:
Extremely long service life when exposed to high heat environments
Can be used as temporary or permanent repair for damaged cable jackets saving total replacement
Protects system circuits exposed to fuels, oils, lubricants, solvents and coolants to preserve system reliability