Sumitomo Electric E-C4-2

Image may be a representation.
See specs for product details.
Conn; Crimp Term; Splice; Butt; Polyolefin; E-C4; Cable OD .030in-.125in; +125C
Mfr. Part#: E-C4-2
Allied Stock#: 70455447

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.680 (Each)
100 $0.680
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Diameter, Inner : .110/.125 In.
Diameter, Outer : .030 to .125 In.
Insulation Type : Polyolefin
Material, Connector : 58% Bi, 42% Sn
Series : E-C4 Series
Special Features : Convection / Hot Air
Splice Type : Solder
Temperature Range : -55 to +125 °C
Type : Butt Splice

Overview

We Supply Solutions…

Sumitube® STS devices allow for the reliable solder termination of a wide variety of coaxial cables as well as pin-to-pin, and wire-to-pin connection applications.

Sumitube® STS solders, strain-relieves, electrically insulates, and mechanically protects splices in a single, quick and easy step.

Sumitube® STS devices with meltable inserts also environmentally seal connections at the same time. Optional preinstalled wire or braid leads further enhance the versatility and number of uses for STS products.

Product Added to Cart
Sumitomo Electric
Conn; Crimp Term; Splice; Butt; Polyolefin; E-C4; Cable OD .030in-.125in; +125C
Allied Stock #: 70455447
Mfr's Part #: E-C4-2
$0.680 Each
Quantity added: