Sumitomo Electric B2 (3X) 24/8 BLACK SPL

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; Flex Polyolefin; 24/8m: 3:1; +135C; BLK; 200ft SPL
Manufacturer #: B2 (3X) 24/8 BLACK SPL
Allied Stock #: 70454913

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.89 (Linear Foot)
600 $0.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 600

Multiples Of: 200

Specifications

Color : Black
Diameter, Inner : 24 mm
Diameter, Recovered Inner : 8 mm
Length : 200' (60.96m)
Material : Polyolefin
Series : B2 Series
Shrink Ratio : 3:1
Size : 24/8
Temperature, Operating, Range : -55 to +135 °C
Temperature, Shrinkage : 90 °C
Thickness, Wall, Recovered : 1.2 mm

Overview

Multi-Purpose, Low Recovery Temperature, Irradiated Polyolefin

  • UL, CSA, AMS-DTL-23053/5 Class 1 & 3
  • ROHS Compliant

    Performance Characteristics:
  • Excellent multi-purpose, highly flexible insulation protection
  • Low recovery temperature @ 90°C/194°F
  • Highly flame-retardant UL-VW1 (not clear tubing)
  • 9 Vibrant, intense colors
  • Superior Longitudinal shrink control less than ±5%
  • 2:1 Shrink Ratio

    Performance Advantages:
  • Quick, easy installation for OEM production or MRO uses, reducing installation costs
  • Designed to replace multiple products for a wide variety of applications, reducing inventory
  • Shrinks @ 90°C for faster installation and less potential damage to heat sensitive substrates
  • Distinct colors for visual and systems identification
  • Consistent diameter and wall thickness for precise installation
  • Easily surface printed for systems identification

  • Product Added to Cart
    Sumitomo Electric
    Heat Shrink Tubing; Flex Polyolefin; 24/8m: 3:1; +135C; BLK; 200ft SPL
    Allied Stock #: 70454913
    Mfr's Part #: B2 (3X) 24/8 BLACK SPL
    $0.890 Linear Foot
    Quantity added: