Sumitomo Electric B2 2 YELLOW SPL

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; Flex Polyolefin; 2 in; 2:1; +135C; YEL; 200ft SPL
Mfr. Part#: B2 2 YELLOW SPL
Allied Stock#: 70454984

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.81 (Linear Foot)
400 $1.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400

Multiples Of: 200

Specifications

Color : Yellow
Diameter, Inner : 50.8 mm
Diameter, Recovered Inner : 25.4 mm
Length : 200' (60.96m)
Material : Polyolefin
MIL Type : M23053/5-112-4
Series : B2 Series
Shrink Ratio : 2:1
Size : 2
Temperature, Operating, Range : -55 to +135 °C
Temperature, Shrinkage : 90 °C
Thickness, Wall, Recovered : 1.14 mm

Overview

Multi-Purpose, Low Recovery Temperature, Irradiated Polyolefin

  • UL, CSA, AMS-DTL-23053/5 Class 1 & 3
  • ROHS Compliant

    Performance Characteristics:
  • Excellent multi-purpose, highly flexible insulation protection
  • Low recovery temperature @ 90°C/194°F
  • Highly flame-retardant UL-VW1 (not clear tubing)
  • 9 Vibrant, intense colors
  • Superior Longitudinal shrink control less than ±5%

    Performance Advantages:
  • Quick, easy installation for OEM production or MRO uses, reducing installation costs
  • Designed to replace multiple products for a wide variety of applications, reducing inventory
  • Shrinks @ 90°C for faster installation and less potential damage to heat sensitive substrates
  • Distinct colors for visual and systems identification
  • Consistent diameter and wall thickness for precise installation
  • Easily surface printed for systems identification

  • Product Added to Cart
    Sumitomo Electric
    Heat Shrink Tubing; Flex Polyolefin; 2 in; 2:1; +135C; YEL; 200ft SPL
    Allied Stock #: 70454984
    Mfr's Part #: B2 2 YELLOW SPL
    $1.810 Linear Foot
    Quantity added: