Sumitomo Electric B2 1/4 RED SPL

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; Flex Polyolefin; 1/4in; 2:1; +135C; RED; 200ft SPL
Mfr. Part#: B2 1/4 RED SPL
Allied Stock#: 70454958

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.43 (Linear Foot)
1000 $0.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 200

Specifications

Color : Red
Diameter, Inner : 6.4 mm
Diameter, Recovered Inner : 3.2 mm
Length : 200' (60.96m)
Material : Polyolefin
MIL Type : M23053/5-106-306-2
Series : B2 Series
Shrink Ratio : 2:1
Size : 1/4
Temperature, Operating, Range : -55 to +135 °C
Temperature, Shrinkage : 90 °C
Thickness, Wall, Recovered : 0.64 mm

Overview

Multi-Purpose, Low Recovery Temperature, Irradiated Polyolefin

  • UL, CSA, AMS-DTL-23053/5 Class 1 & 3
  • ROHS Compliant

    Performance Characteristics:
  • Excellent multi-purpose, highly flexible insulation protection
  • Low recovery temperature @ 90°C/194°F
  • Highly flame-retardant UL-VW1 (not clear tubing)
  • 9 Vibrant, intense colors
  • Superior Longitudinal shrink control less than ±5%

    Performance Advantages:
  • Quick, easy installation for OEM production or MRO uses, reducing installation costs
  • Designed to replace multiple products for a wide variety of applications, reducing inventory
  • Shrinks @ 90°C for faster installation and less potential damage to heat sensitive substrates
  • Distinct colors for visual and systems identification
  • Consistent diameter and wall thickness for precise installation
  • Easily surface printed for systems identification

  • Product Added to Cart
    Sumitomo Electric
    Heat Shrink Tubing; Flex Polyolefin; 1/4in; 2:1; +135C; RED; 200ft SPL
    Allied Stock #: 70454958
    Mfr's Part #: B2 1/4 RED SPL
    $0.430 Linear Foot
    Quantity added: