Sumitomo Electric A2 3/16 CLEAR SPL

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; Flex Polyolefin; 3/16 in; 2:1; +135C; CLR; 200ft SPL
Mfr. Part#: A2 3/16 CLEAR SPL
Allied Stock#: 70454895

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.500 (Linear Foot)
200 $0.500
1000 $0.380
2000 $0.310
5000 $0.250
Availability

11200 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Color : Clear
Diameter, Inner : 4.8 mm
Diameter, Recovered Inner : 2.4 mm
Length : 200' (60.96m)
Material : Polyolefin
MIL Type : M23053/5-205-C
Series : A2 Series
Shrink Ratio : 2:1
Size : 3/16
Temperature, Operating, Range : -55 to +137 °C
Temperature, Shrinkage : 110 °C
Thickness, Wall, Recovered : 0.51 mm

Overview

Multi-Purpose, Clear, Flexible Irradiated Polyolefin

  • AMS-DTL-23053/5C Class 2
  • ROHS Compliant
  • Halogen Free

    Performance Characteristics:
  • Excellent multi-purpose, highly flexible insulation protection
  • Low recovery temperature @ 110°C/194°F
  • Superior Longitudinal shrink control less than ±5%
  • 2:1 Shrink Ratio

    Performance Advantages:
  • Quick, easy installation for OEM production or MRO uses, reducing installation costs
  • Shrinks @ 110°C for faster installation and less potential damage to heat sensitive substrates
  • Used where visual identification of substrate is required
  • Consistent diameter and wall thickness for precise installation
  • Easily surface printed for systems identification

  • Product Added to Cart
    Sumitomo Electric
    Heat Shrink Tubing; Flex Polyolefin; 3/16 in; 2:1; +135C; CLR; 200ft SPL
    Allied Stock #: 70454895
    Mfr's Part #: A2 3/16 CLEAR SPL
    $0.500 Linear Foot
    Quantity added: