Struthers-Dunn A275KXX91-120VAC

Image may be a representation.
See specs for product details.
Contactor; Motor Reversing; 15A; 3PDM-NO; 120VAC; 4 Aux contacts each SPDT(2per coil)
Manufacturer #: A275KXX91-120VAC
Allied Stock #: 70213515

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$102.39 (Each)
1 $102.39
5 $99.32
10 $93.17
25 $86.01
50 $80.46
Availability

110 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Compact
Contact Current Rating : 15A
Current Rating : 15 A
Depth : 0.157" (4mm)
Dimensions : 75.8 x 85.6 x 58.9 mm
Function : Contactor
Horsepower Rating : 1 HP
Length : 2.984" (75.8mm)
Material, Contact : Silver Alloy
Mounting Type : Panel Mount
Number of Poles : 3
Power Rating : 4.9 W
Primary Type : Motor Contactor
Relay Type : Electro Mechanical
Series : A275 Series
Special Features : Auxiliary Contact
Standards : CSA Certified
Temperature, Operating, Maximum : 74 C
Temperature, Operating, Minimum : -34 C
Temperature, Operating, Range : -34 to 74 C
Terminal Type : Quick Connect
Termination : Quick Connect
Type : Reversing
Width : 3.37" (85.6mm)

Overview


The series A275 relay is a 2 coil, compact motor reversing contactor. The A275KXX has six load contacts, a set of 3PST-NO (DM) contacts per coil and armature. The A275KXX90 is the same as KXX type except has additional SPDT auxiliary switches. A275KXX91 is also the same as KXX type except for DPDT auxiliary switches. A275 relays are rated at 1 HP 120 VAC, 1 and 2 HP 240 VAC; 480/600 HP, 1 HP.

Product Added to Cart
Struthers-Dunn
Contactor; Motor Reversing; 15A; 3PDM-NO; 120VAC; 4 Aux contacts each SPDT(2per coil)
Allied Stock #: 70213515
Mfr's Part #: A275KXX91-120VAC
$102.390 Each
Quantity added: