Struthers-Dunn 219BBXPLM-120VAC

Image may be a representation.
See specs for product details.
Relay; 10 A; 120 VAC @ 5 A⁄ 125 VDC @ 0.5 A; 120 VAC; DPDT & 2
Mfr. Part#: 219BBXPLM-120VAC
Allied Stock#: 70213538

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$155.940 (Each)
1 $155.940
5 $151.260
10 $141.910
25 $130.990
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 2700 Ohms
Contact Form : DPDT, DPST-NO
Current Rating : 10 A
Dielectric Rating : 1500 V (RMS)
Dimensions : 2.625" L x 1.468" W x 2.593" H
Function : General Purpose
Material, Contact : Silver Alloy
Mounting Type : Socket
Number of Pins : 12
Product Description : This 219 Series standard throughout industrial applications which many other relays are measured against. Capable of up to four poles double throw or six poles single throw. Contact arrangements are easily customized for special applications.
Product Header : 219 Series Industrial Relay
Relay Type : Electromechanical Relay
Series : 219 Series
Standards : UL ; CSA
Temperature, Operating, Maximum : 80 °C
Temperature, Operating, Minimum : -40 °C
Termination : QC Tabs
Voltage Rating : 240 VAC
Voltage, Control : 120 VAC ; 110/115/120/125 VAC

Overview

Plug-In Electromechanical Panel Mount Relay

  • 25 ns operate time
  • 20 ns release time
  • Molded plastic insulation material

  • Product Added to Cart
    Struthers-Dunn
    Relay; 10 A; 120 VAC @ 5 A⁄ 125 VDC @ 0.5 A; 120 VAC; DPDT & 2
    Allied Stock #: 70213538
    Mfr's Part #: 219BBXPLM-120VAC
    $155.940 Each
    Quantity added: