Streamlight 45867
E-Spot LiteBox Pwr Fail Sys -120V AC/12V DC charge cords, shlder strap & mt rack
Mfr. Part #: 45867 / RS Stock #: 70865323
Image may be a representation. See specs for product details.
Product Specifications
Overview
Industrial-duty, Smart and Rechargeable Spot Lantern
2 levels of lighting:
High – 55,000 candela peak beam intensity; 540 lumens
Low – 32,000 candela peak beam intensity; 330 lumens
Runtime:
High – 7 hours to the 10% output level
Low – 15 hours to the 10% output level
Features:
MULTI C4® LED LANTERN An industrial-duty, rechargeable, portable lantern featuring C4® LED technology for high brightness, long runtime and reliability.
3 C4® LEDs and deep dish parabolic reflectors to produce a large spot pattern
LEDs are impervious to shock with a 50,000 hour lifetime
Optimized electronics provide regulated intensity
Jumper selectable high or low setting to allow selection of more light output or more runtime
Zero-maintenance 6V, 12Ah sealed lead acid battery. Rechargeable up to 500 times
Push button switch
Rubberized impact bumper
IPX4 rated for water-resistance
High impact ABS thermoplastic housing
Cushioned grip handle
Re-enforced D-rings
Rubberized lens ring
Fits existing LiteBox mounting racks
Rack meets requirements of NFPA 1901-14.1.11.2 (2003) mounted in any position
Available in International safety orange or beige
The Power Failure System includes "Smart" power failure circuitry which automatically illuminates when the power goes off, both AC and DC charger cords and a charge rack
Limited lifetime warranty
Assembled in USA
2 levels of lighting:
Runtime:
Features: