Storm Interface 1K041103
Keypad;Anti-Vandal;4 Key;Arrow Key;Chromed Die-Cast Zinc;IP65;Permanent Legends
Mfr. Part #: 1K041103 / RS Stock #: 70102260
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$54.30
4
$52.13
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Silver
Actuator Material
Chromed Die Cast Zinc
Case Color
Silver
Case Material
Chromed Zinc
Contact Material
Gold on Nickel Plated FR4
Current Rating
50 mA
For Use With
1000 Series Vandal Resistant Keypad
Housing Color
Silver
Insulation Resistance
50 MOhms
Keypad Color
Silver
Legend
F1-F4
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount ; Surface Mount
Number of Keys
4
Output Type
Matrix
Primary Type
Keypad
Temperature Operating Range
-40 to 100
Type
Robust
Voltage Rating
24 VDC
Overview
The STORM 1000 Series Vandal Resistant Keypads are simply the best choice I you require an attack resistant, extremely robust, and weather resistant keypad. They are engineered for the most hostile public environments. Designed and constructed to ensure rapid and reliable data entry in the most challenging applications, the Storm 1000 Series are field proven and lab tested to survive hard use, abuse and vandalism. Ideal for use in a huge array of industrial, commercial and public applications and projects.
Features:
Rugged, reliable and responsive data entry
Vandal resistant-(20J BS EN 60068-2-75: 1997)
Weather, water and dust resistant - IP65
All metal keytops and casing
4, 12 and 16 Key format
Permanent, high contrast, engraved keytop graphics
Raised “Home PIP” on the 5 key
Simple “row and column” circuit matrix terminated by a male, Gold-plated, square pin
Optional privacy shield available for 12 key models – see Allied material# 70417296
Optional blank keys (set of 4) suitable for engraving – see Allied material# 70102270
Can be fixed to a flat surface or under panel mounted for a flush, low profile install