Storm Interface 1200-320023

Image may be a representation.
See specs for product details.
Keyboard; Anti-Vandal; Stainless Steel; 53Key; IP65; PS/2 or USB; RFI/EMI Protected
Mfr. Part#: 1200-320023
Allied Stock#: 70102305

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Housing : Light Grey
Height : 0.827" (21.0mm)
Interface : USB-PS/2
Length : 6.889" (175mm)
Number of Keys : 53
Series : 1200 Series
Special Features : Vandal-Resistant
Type : Security
Width : 3.346" (85.0mm)

Overview

The STORM 1200 Series keyboard was developed for use in a new generation of web enabled public telephones and transaction terminals. This small but highly responsive keyboard is suitable for use in exposed or hostile environments. Its robust construction is highly resistant to hard use, abuse and vandalism. It is sealed against water and dust to ensure responsive and reliable data entry in the most demanding situations. The keyboards front panel and key top characters can be customized to compliment the color scheme, design and function of the host equipment.

The unit is supplied either with encoding electronics PS/2 or USB interface, or as a matrix keypad. User options for cables and mounting hardware are available separately. See Allied material # 70102298 and 70102306.


Features:

  • Vandal resistant (20J BS EN 60068-2-75: 1997)
  • IP65
  • Integral PS2/USB interface (switchable)
  • Optional PC connection cables (See Allied material# 70102298)
  • Optional fixing kit for under panel installation (See Allied material# 70102306)
  • Compact: 175mm x 85mm x 21mm
  • 53 engraved all metal keys
  • Stainless steel front plate
  • RFI/EMI protection in accordance with US and European directives
  • 4 million actuations / key
  • Resistant to most commonly used cleaning agents

    Features:
  • Public-web phones
  • Vending machines
  • Automated teller machines
  • Transaction terminals
  • Public internet kiosks

  • Product Added to Cart
    Storm Interface
    Keyboard; Anti-Vandal; Stainless Steel; 53Key; IP65; PS/2 or USB; RFI/EMI Protected
    Allied Stock #: 70102305
    Mfr's Part #: 1200-320023
    $239.730 Each
    Quantity added: