Steute STE-1190530RF95

Image may be a representation.
See specs for product details.
Switch; Wireless; Position; RF 95W LR; Battery-less; Roller Plunger Actuator; 915 MHz
Manufacturer #: STE-1190530RF95
Allied Stock #: 70959106

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$257.19 (Each)
1 $257.19
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Roller Plunger
Bandwidth : 400 kHz
Battery Type : Batteryless
Data Rate : 66 kbps
Frequency : 915 MHz
Mounting Type : Panel Mount
Protocol Type : sWave®
Series : RF95 Series
Standards : EN 60947-5-1; EN 61000-6-2, -6-3,\ EN 61000-4-2, -4-20; EN 301 489-1; EN 301 489-3; EN 300 220-1; EN 300 220-2
Temperature, Ambient : –20 °C to +65 °C

Overview

steute RF 95 Series, Wireless Command Devices – Wireless Safety Switchgear for Demanding and Critical Applications:

Features:

  • Thermoplastic enclosure
  • Mounting details to EN 50047
  • sWave® wireless technology (SW868/SW915) or EnOcean® wireless technology (EN868)
  • No power supply, no wiring and pipe laying required
  • Easy programming of receiver
  • Multi-network capable
  • Output signal can be individually configurated at the receiver


  • Product Added to Cart
    Steute
    Switch; Wireless; Position; RF 95W LR; Battery-less; Roller Plunger Actuator; 915 MHz
    Allied Stock #: 70959106
    Mfr's Part #: STE-1190530RF95
    $257.190 Each
    Quantity added: