Staubli 15.0020-24

Image may be a representation.
See specs for product details.
Yellow 6mm Socket; 600V; 100A; Ag Plated Contact
Mfr. Part#: 15.0020-24
Allied Stock#: 70749868

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$33.588 (Each)
1 $33.588
5 $30.21
10 $27.456
25 $25.186
50 $23.97
Availability

0 can ship immediately.

5 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Yellow
Series : 15 Series

Overview

Multi-Contact 6 mm Safety Sockets, 16mm Sq. Cable
Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilized with a flush mounting plug it acts as an appliance connector and with the plugs as an inline coupling. he insulator body allows for a maximum cable cross section of 16 mm2, suitable for many applications that call for a 6 mm diameter socket connector. The socket connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalize and complete the KBT6AR-N inline socket connector assembly.

Product Added to Cart
Staubli
Yellow 6mm Socket; 600V; 100A; Ag Plated Contact
Allied Stock #: 70749868
Mfr's Part #: 15.0020-24
$33.588 Each
Quantity added: