Stancor STA-4890
Power Supply, AC-DC, 9V, 1A, 120V In, Enclosed, Wall Plug,External,9W,STA Series
Mfr. Part #: STA-4890 / RS Stock #: 70213344
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Current Rating
1 A
Frequency
60 Hz
Input Voltage Range
120 VAC
Load Regulation
5 %
Mounting Type
Wall Plug
Number of Outputs
1 Output
Operating Temperature
-10 to 40 °C
Output Current
1 A
Output Power
9 W
Output Voltage
9 VDC
Primary Type
AC-DC
Product Header
Domestic Power Supply
Series
STA Series
Special Features
Short Circuit Protection ; Over Temperature Protection
Standards
UL Listed, CSA Certified
Type
External
Voltage Rating
120 V ?/- 10% @ 60 Hz V
Overview
Features:
Listed UL 1310 Class 2 Power Units or UL 1012 Power Supplies, General-Purpose
-10 to +40°C Operating Temperature
Rated for Continuous Duty
Output Cords 6? Long
Other Voltages Available As Custom Designs
Output Plug 2.1 × 5.5 mm