Location: 
All Products

Stancor SPS-1212

Stancor - SPS-1212 - Power Supply;  AC-DC;  12VDC@1A;  90-264V In;  Enclosed;  Wall Plug;  Neg Cntr;  STAF Series View larger image View larger image
Image may be a representation.
See specs for product details.

Stancor Power Supply; AC-DC; 12VDC@1A; 90-264V In; Enclosed; Wall Plug; Neg Cntr; STAF Series
Mfr. Part#:
SPS-1212

Allied Stock#: 70213156

 RoHS Compliant Part

 
View More from Stancor >>
Pricing (USD) & Availability
Standard Pricing
$18.66 (Each)
1$18.660
3$17.770
10$16.880
25$16.040
Availability

30 can ship immediately.

22 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SPS Series
Configuration: Enclosed
Current, Output: 1 A
Input Voltage: 90-264 VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Power, Output: 12 W
Special Features: Light Weight and Compact, Overload and Short Circuit Protected, 100% Burn-In and Test at Factory
Type: External
Voltage, Output: 12 VDC

Overview

New Switching Power Source Series Meets California Energy Commission (CEC) Standards

  • UL Listed, UL Standard 60950-1
  • Meets CEC Efficiency Level IV
  • Complies with FCC Part 15 Class B
  • Input Range 90-264 VAC, 50/60 Hz
  • Overload and Short Circuit Protected
  • Class II Insulation (Double Insulated)
  • line Regulation ±2 %, Load Regulation ±5 %
  • RoHS Compliant
  • 50,000 Hours MTBF
  • Power Consumption at no Load is 0.5 W
  • 2 Conductor Cord 70" Long Min.
  • Output Plug 2.1 × 5.5 × 11 mm, Inside Polarity Negative