Stancor P-8672

Image may be a representation.
See specs for product details.
Transformer; Chassis; Pri:117V; Sec:36VCT; Sec:2A; Lead; 50/60Hz; 2.81In.In.W; 3.44In.In
Mfr. Part#: P-8672
Allied Stock#: 70213384

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.89 (Each)
1 $33.89
3 $32.28
10 $31.79
25 $31.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 2 A
Dimensions : 2.81" W x 3.5" H x 2.75" D
Frequency : 50/60 Hz
Mounting Hole Size : 2.25, 2.13 "
Mounting Type : Panel Mount
Number of Outlets : 1
Phase : 1
Product Header : Power Transformer
Series : P Series
Termination : Leadwires
Type : Power Transformer
Voltage, Primary : 117 VAC
Voltage, Secondary : 36 (C.T.) VAC
Weight : 3.5 lbs.

Overview

Specifications. Input: 50/60 Hz; Other voltages available as custom designs. Operating Temperature: –40° to +105°C. Class A insulating materials. Designed to meet requirements of UL 506.

Features:

  • Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
  • Most Items May Be Operated at 400 Hz without Change in Output Rating
  • Rated for Continuous Duty
  • Designed Using Traditional EI Laminations for Stability
  • Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement

  • Product Added to Cart
    Stancor
    Transformer; Chassis; Pri:117V; Sec:36VCT; Sec:2A; Lead; 50/60Hz; 2.81In.In.W; 3.44In.In
    Allied Stock #: 70213384
    Mfr's Part #: P-8672
    $33.890 Each
    Quantity added: