Stancor P-6309
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117/107VAC, Sec 6.3 (CT)VAC
Mfr. Part #: P-6309 / RS Stock #: 70213224
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$108.98
5
$102.44
10
$99.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
107 VAC ; 117 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
3 in ; in ; 2.47 in
Mounting Type
Panel Mount
Needed Voltage
6.3 VAC
Number of Outlets
1
Phase
1 Phase
Primary Voltage
107, 117 VAC
Product Header
Power Transformer
Secondary Current
20 A
Secondary Voltage
6.3 VAC (CT)
Termination
Lead Wires
Type
Power Transformer
Weight
6.7 lb
Overview
Specifications. Input: 50/60 Hz; Other voltages available as custom designs. Operating Temperature: -40° to +105°C. Class A insulating materials. Designed to meet requirements of UL 506.
Features:
Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
Most Items May Be Operated at 400 Hz without Change in Output Rating
Rated for Continuous Duty
Designed Using Traditional EI Laminations for Stability
Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement
Features: