Stancor GIS-250

Image may be a representation.
See specs for product details.
Transformer; Isolation; Config Enclosed; 1; Freq 50/60Hz; Pri 115VAC; Sec 115VAC; 9lbs.
Manufacturer #: GIS-250
Allied Stock #: 70213215

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$117.13 (Each)
1 $117.13
3 $111.55
15 $105.97
25 $100.68
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 250 VA
Configuration : Enclosed
Cord Length : 5-1/2 ft. (Input), 8" (Output)
Current, Secondary : 2.17 A
Dimensions : 3.75" W x 4.69" H x 4.38" D
Frequency : 50/60 Hz
Mounting Hole Size : 3, 3.19 "
Number of Outlets : 1
Phase : 1
Power Rating : 250 VA
Product Header : Straight Isolation Transformer
Series : GIS Series
Standards : UL Listed
Temperature, Operating : +105 °C
Termination : Cord and Plug
Type : Isolation Transformer
Voltage Rating : 115 V
Voltage, Primary : 115 VAC
Voltage, Secondary : 115 VAC
Weight : 9 lbs.

Overview

Auto transformers have one winding that is tapped to achieve specific output voltage. They provide no electrical isolation in a circuit. Auto transformers are typically smaller than their isolation equivalent. Isolation transformers have two separate windings with an electrostatic shield between them to provide complete electrical isolation from the source. Auto/isolation transformers can be used in most countries by using an input adapter plug. Specifications. Input Cord Length: 51⁄2’ min. Output Cord Length: 8" min. Operating Temperature: –40° to 105°C. Power Range: 15-1000 VA.

Features:

  • Three Conductor Line Cord and Receptacle — Some Items Available with Leadwires
  • GIS and GISD Series Have Electrostatic Shields Connected to Case, Core and to Third Conductor of Cord and Receptacle
  • El Laminations
  • Heavy-Duty Welded Plate Ensures Mounting Stability
  • All Primaries: 50/60 Hz

    Applications:
  • Computer Protection
  • Dental Chairs
  • Electrical Appliances
  • Lab Test Equipment
  • Incubator Ovens
  • LED Signs
  • Office Copiers and Printers

  • Product Added to Cart
    Stancor
    Transformer; Isolation; Config Enclosed; 1; Freq 50/60Hz; Pri 115VAC; Sec 115VAC; 9lbs.
    Allied Stock #: 70213215
    Mfr's Part #: GIS-250
    $117.130 Each
    Quantity added: