Staco Energy Products Co. 3PN1010BA

Image may be a representation.
See specs for product details.
Transformer; Variable; Config Housed; 1; Freq 50/60Hz; Pri 120VAC; Sec 0-140VAC
Mfr. Part#: 3PN1010BA
Allied Stock#: 70213054

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$767.63 (Each)
1 $767.63
3 $731.08
6 $722.21
15 $711.69
25 $689.21
50 $687.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Type : Ventilated Steel
Configuration : Housed
Cord Length : 6 ft.
Current, Secondary : 10 A
Dimensions : 6.96" L x 4.62" W x 5.5" H
Frequency : 50/60 Hz
Mounting Hole Size : 3.75 "
Mounting Type : Panel Mount/Chassis
Number of Outlets : 1
Phase : 1
Power Rating : 1400 VA
Product Header : 3PN Series Variable Transformer
Series : 3PN Series
Termination : Cord and Plug
Type : Variable
Voltage, Primary : 120 VAC
Voltage, Secondary : 0-140 VAC
Weight : 10.25 lbs.

Overview

Prefix “3PN” indicates 3-prong cord, plug and receptacle; “V” suffix indicates voltmeter. “A” suffix indicates ammeter. All models are housed in a rugged steel enclosure and supplied with input line cord and plug with matching receptacle, on-off illuminated switch and fuse. Available for 120 Volt AC or 240 Volt AC input. Meets NAFTA requirements.

Product Added to Cart
Staco Energy Products Co.
Transformer; Variable; Config Housed; 1; Freq 50/60Hz; Pri 120VAC; Sec 0-140VAC
Allied Stock #: 70213054
Mfr's Part #: 3PN1010BA
$767.630 Each
Quantity added: