Staco Energy Products Co. 221-B
Variable Transformer 380VA 120VAC Primary 0-120/0-132VAC 3.2/2.5A Secondary
Mfr. Part #: 221-B / RS Stock #: 70213078
Price
Qty.
Standard Price
1
$200.00
5
$190.00
10
$184.00
25
$178.00
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
0.3 kVA
Configuration
Open-Frame
Frequency
50/60 Hz GHz
Knob Rotation
Clockwise
Mounting Type
Panel Mount
Number of Outlets
1
Phase
1 Phase
Power Rating
0.38 kVA
Primary Type
Variable Transformer
Primary Voltage
120 VAC
Product Header
200 Series Variable Transformer
Secondary Current
3.2/2.5 A
Secondary Voltage
0-120/0-132 VAC
Termination
Solder Lugs, QC Tabs
Type
Manual
Weight
2.5 lb
Overview
Features:
Continuous Adjustable Output Voltages from AC Power Lines without Wave Form Distortion or SCR Generated Noise
50/60 Hz, Except *60 Hz and †60 Hz Only with Overvoltage Output
Gold-Plated Commutator Surface
Meets NAFTA Requirements