Staco Energy Products Co. 1010B-2

Image may be a representation.
See specs for product details.
Transformer; Variable; 120/240V in; 0-280Vo; 10-13A; 2.8kVA
Mfr. Part#: 1010B-2
Allied Stock#: 70436369

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$885.900 (Each)
1 $885.900
3 $841.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1000 Series
Type : Variable Transformer

Overview

Basic single Staco Variable Transformers are rated either 120 V or 240 V. Higher voltage requirements are met by combining or ganging 120 V or 240 V units. High current requirements are met by paralleling two or more units in the ganged assembly. Motor-Driven units available upon request.

Product Added to Cart
Staco Energy Products Co.
Transformer; Variable; 120/240V in; 0-280Vo; 10-13A; 2.8kVA
Allied Stock #: 70436369
Mfr's Part #: 1010B-2
$885.900 Each
Quantity added: