Square D XACA2053

Image may be a representation.
See specs for product details.
PISTOL PENDANT STATION 2 PB + EMERGEN
Manufacturer #: XACA2053
Allied Stock #: 70379971

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$169.46 (Each)
1 $169.46
3 $159.81
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Legend : Up Arrow, Down Arrow, E-Stop
Number of Buttons : 3
Series : Harmony XACA Series
Type : Hoist Control
UPC Code : 785901770374

Overview

Schneider Harmony® XACA Series — Medium-Duty Pendant Stations | Pendant Control Stations with 22 mm Buttons:

XACA pendant stations are designed for standard or medium-duty control circuit applications. The enclosures are made from rugged, double insulated thermoplastic material. These stations have been designed for easy handling and operation, even with heavy work gloves. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of UL and IEC standards. XACA pendants are not only simple and intuitive, but also very ergonomic for the operator to use.

Two styles of stations are offered: Small Hoist pistol grip stations with integral parts and General Purpose station components with modular assembly required. The general purpose components are available as custom, factory-assembled stations. For custom applications, a wide range of operators, contact blocks, legend plates, and accessories are offered.

This range includes:
— Functions: 1 or 2 speed up, down, right, and left movements; emergency stop option available

  • Four Pendant Types: XACA- / XACB- / XACD- / XACM-

    Features:
  • Single and two-speed versions with 2, 4, 6, 8, 12 number of hole versions
  • Momentary or maintained contacts with or without mechanical interlocks
  • High impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V) with NEMA 4, 4X, 5, IP65 degree of protection
  • UL Listed, CSA approved, carries CE marking
  • Yellow-colored pendants only
  • Beside pre-built versions, all other orders are custom.
  • XACA available with pistol grip
  • Compliance with IEC standards & UL/CSA certified. Double insulated in polypropylene casing tested with NEMA 4 and 4X protection. XAC Pendant uses ZA2 22 mm push buttons in assembly mounting to internal metal plate

    Applications:
  • Hoisting: Industry (bridge cranes) and Building (tower and mobile cranes)
  • Material handling (lift platforms, locomotives) Drilling (Mining)

  • Product Added to Cart
    Square D
    PISTOL PENDANT STATION 2 PB + EMERGEN
    Allied Stock #: 70379971
    Mfr's Part #: XACA2053
    $169.460 Each
    Quantity added: