Square D TVS2EMA16A
Surge Suppressor, Service Voltage, 160kA/PH, 3PH/4W, 120/208VAC, NEMA 3R/12, EMA
Mfr. Part #: TVS2EMA16A / RS Stock #: 70060641
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Enclosure Rating
NEMA 3R/12
For Use With
Industrial Equipment
Mounting Type
Panel Mount
Operating Voltage
120 VAC ; 208 V
Series
TVS EMA Series
Supply Voltage
120 VAC ; 208 V
Surge Current
160 kA A
Type
EMA
UPC Code
785901634065
Overview
Overview
The Surgelogic® EMA Series surge protective device is a modular parallel transient voltage surge suppressor (TVSS). The EMA device has multi-stage suppression circuits consisting of field-proven, fast-acting metal oxide varistors (MOVs). A surge suppression path is provided for each mode, line-to-neutral (L-N), line-to-line (L-L), line-to-ground (L-G), and neutral-to-ground (N-G). Each surge suppression mode is individually fused and uses circuitry with thermal cutouts to isolate the TVSS and ensure shutdown in the event of MOV damage during severe overvoltages, even when operated on high-fault current power systems. The suppression elements are encapsulated in a UL® Recognized potting material, another performance element that provides additional protection. A filter provides EMI / RFI noise attenuation. On-line diagnostics continuously monitor the device status, and LEDs signal a loss of a suppression circuit. An audible alarm with an enable/disable feature and dry contacts are included in the standard diagnostic package.
Features
External Mounting Next to Panelboards, Switchboards, Switchgear, or Motor Control Centers (MCCs)
Individually Fused Suppression Modes
Thermal Cutout
Copper Bus Bar Construction
Solid State Bi-Directional
Push-to-Test On-Line Diagnostic Display
Front Panel Alarm with Enable/Disable Switch
LED Indicators Indicate Loss of Protection, or Fully Operational Circuit
High-Energy Parallel Design for ANSI/IEEE C62.41 and C62.45 Category B and C3 Applications
Duty Cycle Tested (ANSI C62.41 C3, 10 kA, 20 kV) Minimum 5000 Impulses
Specifications
Standard Internal 200 kA Surge Rated Fusing, 200 kA Short Circuit Current Rating
Listed to UL1449 (Second Edition) and UL1283
Meets ANSI/IEEE C62.41 and C62.45, and UL Category Section 37.3
NEMA Ratings: 1, 3R and 12 (Outdoor)
Short Circuit Current Rating: 200 kA
EMI / RFI Filtering Up to -30 dB (100 kHz to 100 MHz)
10-Year Warranty
UL 1449 Listed
UL 1283 Listed
The Surgelogic® EMA Series surge protective device is a modular parallel transient voltage surge suppressor (TVSS). The EMA device has multi-stage suppression circuits consisting of field-proven, fast-acting metal oxide varistors (MOVs). A surge suppression path is provided for each mode, line-to-neutral (L-N), line-to-line (L-L), line-to-ground (L-G), and neutral-to-ground (N-G). Each surge suppression mode is individually fused and uses circuitry with thermal cutouts to isolate the TVSS and ensure shutdown in the event of MOV damage during severe overvoltages, even when operated on high-fault current power systems. The suppression elements are encapsulated in a UL® Recognized potting material, another performance element that provides additional protection. A filter provides EMI / RFI noise attenuation. On-line diagnostics continuously monitor the device status, and LEDs signal a loss of a suppression circuit. An audible alarm with an enable/disable feature and dry contacts are included in the standard diagnostic package.
Features
Specifications