Square D QJA222004

Image may be a representation.
See specs for product details.
CIRCUIT BREAKER; MOLDED CASE; QJA SERIES; 2-POLE; 240V 200A
Manufacturer #: QJA222004
Allied Stock #: 70954026
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1862.22 (Each)
1 $1862.22
3 $1769.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 200 A
Frame Type : Q Frame
Number of Poles : 2 Pole
Primary Type : Molded Case Circuit Breaker
Series : Q-Frame Series
Voltage Rating : 240 VAC

Overview

Square D | Q Series – PowerPact Q-Frame Molded Case Circuit Breakers:

PowerPact® Q-frame circuit breakers are used for overcurrent protection and switching on ac systems. They are designed for 240 Vac applications.

Features:

  • Available in 2-3 pole design
  • Available from 75-250A at up to 240 Vac
  • Interrupting ratings (AIR) include B-10 kA, D-25 kA, G-65 kA and J-100 kA at 240 Vac. 3P QJ are rated at 208Y/ 120 Vac only
  • Available in standard (80%) rating only
  • Field-installable handle padlock attachment available for locking in On or Off position and may be used with available mechanical interlocks
  • Available in Unit-mount for cabled or bus-mounted applications or I-line for use in I-line panel boards and switchboards
  • 2-3 pole automatic molded case switches available at 225A
  • UL 489 Listed, CSA, ANCE, IEC certified for world wide applications

    Applications:
  • OEM Commercial
  • Industrial Markets

  • Product Added to Cart
    Square D
    CIRCUIT BREAKER; MOLDED CASE; QJA SERIES; 2-POLE; 240V 200A
    Allied Stock #: 70954026
    Mfr's Part #: QJA222004
    $1,862.220 Each
    Quantity added: