Square D QGA221004

Image may be a representation.
See specs for product details.
CIRCUIT BREAKER; MOLDED CASE; QGA SERIES; 2-POLE; 240V 100A
Mfr. Part#: QGA221004
Allied Stock#: 70953905
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,403.210 (Each)
1 $1,403.210
3 $1,333.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 100 A
Frame Type : Q Frame
Number of Poles : 2 Pole
Primary Type : Molded Case Circuit Breaker
Series : Q-Frame Series
UPC Code : 785901704041
Voltage Rating : 240 VAC

Overview

Square D | Q Series – PowerPact Q-Frame Molded Case Circuit Breakers:

PowerPact® Q-frame circuit breakers are used for overcurrent protection and switching on ac systems. They are designed for 240 Vac applications.

Features:

  • Available in 2-3 pole design
  • Available from 75-250A at up to 240 Vac
  • Interrupting ratings (AIR) include B-10 kA, D-25 kA, G-65 kA and J-100 kA at 240 Vac. 3P QJ are rated at 208Y/ 120 Vac only
  • Available in standard (80%) rating only
  • Field-installable handle padlock attachment available for locking in On or Off position and may be used with available mechanical interlocks
  • Available in Unit-mount for cabled or bus-mounted applications or I-line for use in I-line panel boards and switchboards
  • 2-3 pole automatic molded case switches available at 225A
  • UL 489 Listed, CSA, ANCE, IEC certified for world wide applications

    Applications:
  • OEM Commercial
  • Industrial Markets

  • Product Added to Cart
    Square D
    CIRCUIT BREAKER; MOLDED CASE; QGA SERIES; 2-POLE; 240V 100A
    Allied Stock #: 70953905
    Mfr's Part #: QGA221004
    $1,403.210 Each
    Quantity added: