Square D LV426807

Image may be a representation.
See specs for product details.
Circuit Breaker Accessory; PowerPact B Undervoltage Trip- 480VAC
Mfr. Part#: LV426807
Allied Stock#: 71005742

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$703.070 (Each)
1 $703.070
3 $667.920
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Undervoltage Trip Release (MN)
Family Name : PowerPact B Family
For Use With : For use with PowerPact B Circuit Breaker
Series : PowerPact B-Frame Series
Standards : UL Recognized Accessory
UPC Code : 3606485412849
Voltage Rating : 480 Vac

Overview

Square D by Schneider Electric | PowerPact™ Family of Series — Type B-Frame | Flexible & High Performing 15 to 125 A Circuit Breakers:

Great things come in small packages. With 25% more capacity in less than two-thirds the size of legacy 100A circuit breakers. PowerPact B-Frame Molded Case Circuit Breakers give you the right combination of features and performance to satisfy circuit breaker requirements. The product delivers unmatched design flexibility from 15 to 125A, offering the benefits of a flexible, modular, and easy-to-install circuit breaker. All PowerPact B-frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. This reduces the let through currents and enhances equipment protection.

NOTE*** This is a GREEN PREMIUM product: Green Premium is the only label that allows you to effectively develop and promote an environmental policy whilst preserving your business efficiency. This ecolabel guarantees compliance with the most up-to-date environmental regulations, but it does more than this.

Features:

  • Available in 1, 2, 3, and 4-pole unit mount construction & 1, 2, and 3-pole I-Line construction
  • Saves time in electrical design, mounting, and wiring. With integrated DIN rail mounting and built-in control wire terminals, your work clicks right into place.
  • Tackles last minute changes. When they come up, be ready with one-click field installable accessories and the industry’s widest range of operating mechanisms.
  • Provides fast startup and fewer call-backs. EverLink lugs combat cable creep and deliver a durable, long-term connection.
  • Economical fixed thermal magnetic trip units from 15-125A up to 600Y/347 VAC
  • Interrupting ratings include D-18 kA, G-35 kA, and J-65 kA at 480 VAC
  • Unit mount construction includes integrated DIN rail and traditional back pan mounting capability
  • Best in class I-Line mounting for Square D Panelboard and Switchboard applications
  • A wide range of field-installable accessories for more flexibility and less inventory
  • Modular, easy to install, terminal options include patented EverLink lugs with or without control wire terminals, mechanical lugs, compression lugs, power distribution connectors, busbar connectors, terminal spreaders, and terminal shields
  • Broad offering of operating mechanisms designed to be used as the main panel disconnect for control panel applications
  • 2-3 pole automatic molded case switches available at 125A up to 600 VAC delta
  • UL, CSA, NOM, IEC, CCC certified and CE marked for global acceptance

    Applications:
  • Industrial Control Panels
  • Commercial OEM
  • Electrical Distribution Equipment
  • Commercial Buildings
  • Industrial Buildings

  • Product Added to Cart
    Square D
    Circuit Breaker Accessory; PowerPact B Undervoltage Trip- 480VAC
    Allied Stock #: 71005742
    Mfr's Part #: LV426807
    $703.070 Each
    Quantity added: