Square D DU323

Image may be a representation.
See specs for product details.
SWITCH NOT FUSIBLE GD 240V 100A 3P NEMA1
Mfr. Part#: DU323
Allied Stock#: 70921095

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$540.930 (Each)
1 $540.930
3 $513.880 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Enclosure Rating : NEMA 1
Maximum Current : 100 A
Mounting Type : Surface Mount
Number of Poles : 3 Pole
Series : DU Series
Terminal Type : Lugs
UPC Code : 785901491804

Overview

Schneider Electric DU Series — General Duty Safety Switches:

Designed for residential and commercial applications where durability and economy are prime considerations. An excellent choice for disconnecting lighting, air conditioning and appliances. When equipped with fuses, over-current and short circuit protection is provided.

Features:

  • Switches are stocked and ready for delivery from our warehouses.
  • Field installable accessories for F series switches include:
  • Electrical interlocks
  • Fuse puller kits for 60 and 100A switches
  • Class R fuse kits
  • UL Listed
  • 30–800 A 240Vac
  • Fusible and non-fusible
  • NEMA Type 1 and 3R enclosures
  • Suitable for service entrance equipment
  • 2 and 3 Pole configurations
  • Up to 100 kA Short Circuit Current Ratings, utilizing appropriately rated Class R Class J or Class
  • T fuses or fuse kits
  • Horsepower rated for motor applications -- 150hp max
  • Quick-make, quick-break operating mechanism
  • Visible blade switches for positive "OFF" indication
  • Handle lock-off provision for multiple padlocks -- "OFF" position
  • Cover can be padlock closed
  • Tangential knockouts, where provided, lessen the need for conduit offset bends
  • Standard bolt-on hub provisions for 30–200 A, NEMA Type 3R (top endwall)
  • Insulated, bonded solid neutral assemblies are standard in fusible switches
  • Spring reinforced plated copper fuse clip
  • Seismically Qualified to the:
    — 2010 ASCE 7
    — 2012 International Building Code (IBC)
    — 2013 California Building Code (CBC)
    — State of California’s Office of Statewide Health Planning and Development (OSHPD) requirements for seismic certification

    Applications:
  • Circuit disconnect
  • Service entrance equipment
  • Point of load
  • Circuit protection (fusible switches only)
  • Overload or thermal protection
  • Short circuit or high fault protection
  • Environmental protection
  • Personnel protection
  • From live parts
  • Arcing during switching
  • During maintenance of loads
  • Commercial Buildings
  • Educational Campuses
  • Residential

  • Product Added to Cart
    Square D
    SWITCH NOT FUSIBLE GD 240V 100A 3P NEMA1
    Allied Stock #: 70921095
    Mfr's Part #: DU323
    $540.930 Each
    Quantity added: