Square D BJL26090LU

Image may be a representation.
See specs for product details.
Circuit Breaker; PowerPact B-Frame; J Interrupt rating; Unit Mount; 2-Pole; 90A
Mfr. Part#: BJL26090LU
Allied Stock#: 71005699

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1122.05 (Each)
1 $1122.05
3 $1065.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : For Providing Overload and Short Circuit Protection
Connection : Line/Load: Lug Terminal
Current Rating : 90 A
Enclosure Type : Molded Case
Family Name : PowerPact B Family
Frame Type : B Frame
Frequency : 50/60 Hz
Height : 5.39
Length : 2.12
Number of Poles : 2 Pole
Reset Type : Manual Reset
Series : PowerPact B-Frame Series
Special Features : Built-in DIN Rail ; EverLink creep-compensating lugs with integrated voltage tap-off/control wire terminals ; Field-installable accessories ; Field installable lugs
Standards : UL 489 ; CSA C22.2 No. 5 ; NMX J-266 ; IEC/EN 60947-2 ; IEC/EN60947-5-1 ; GB 14048-2 ; NOM ; CE Marked
Temperature, Operating, Range : -25C to 70C
Type : Thermal/Magnetic
UPC Code : 3606481194145
Voltage Rating : 600 VAC WYE ; 347 VAC
Width : 3.15

Overview

Square D by Schneider Electric | PowerPact™ Family of Series — Type B-Frame | Flexible & High Performing 15 to 125 A Circuit Breakers:

Great things come in small packages. With 25% more capacity in less than two-thirds the size of legacy 100A circuit breakers. PowerPact B-Frame Molded Case Circuit Breakers give you the right combination of features and performance to satisfy circuit breaker requirements. The product delivers unmatched design flexibility from 15 to 125A, offering the benefits of a flexible, modular, and easy-to-install circuit breaker. All PowerPact B-frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. This reduces the let through currents and enhances equipment protection.

NOTE*** This is a GREEN PREMIUM product: Green Premium is the only label that allows you to effectively develop and promote an environmental policy whilst preserving your business efficiency. This ecolabel guarantees compliance with the most up-to-date environmental regulations, but it does more than this.

Features:

  • Available in 1, 2, 3, and 4-pole unit mount construction & 1, 2, and 3-pole I-Line construction
  • Saves time in electrical design, mounting, and wiring. With integrated DIN rail mounting and built-in control wire terminals, your work clicks right into place.
  • Tackles last minute changes. When they come up, be ready with one-click field installable accessories and the industry’s widest range of operating mechanisms.
  • Provides fast startup and fewer call-backs. EverLink lugs combat cable creep and deliver a durable, long-term connection.
  • Economical fixed thermal magnetic trip units from 15-125A up to 600Y/347 VAC
  • Interrupting ratings include D-18 kA, G-35 kA, and J-65 kA at 480 VAC
  • Unit mount construction includes integrated DIN rail and traditional back pan mounting capability
  • Best in class I-Line mounting for Square D Panelboard and Switchboard applications
  • A wide range of field-installable accessories for more flexibility and less inventory
  • Modular, easy to install, terminal options include patented EverLink lugs with or without control wire terminals, mechanical lugs, compression lugs, power distribution connectors, busbar connectors, terminal spreaders, and terminal shields
  • Broad offering of operating mechanisms designed to be used as the main panel disconnect for control panel applications
  • 2-3 pole automatic molded case switches available at 125A up to 600 VAC delta
  • UL, CSA, NOM, IEC, CCC certified and CE marked for global acceptance

    Applications:
  • Industrial Control Panels
  • Commercial OEM
  • Electrical Distribution Equipment
  • Commercial Buildings
  • Industrial Buildings

  • Product Added to Cart
    Square D
    Circuit Breaker; PowerPact B-Frame; J Interrupt rating; Unit Mount; 2-Pole; 90A
    Allied Stock #: 71005699
    Mfr's Part #: BJL26090LU
    $1,122.050 Each
    Quantity added: