Square D 9007MS04S0106

Image may be a representation.
See specs for product details.
IP67 Snap Action Limit Switch; Lever; Die Cast Zinc; NO/NC; 240V
Mfr. Part#: 9007MS04S0106
Allied Stock#: 70378930
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$74.899 (Each)
1 $74.899
3 $71.156
Availability

0 can ship immediately.

1 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Side Rotary, No Lever
Head Type : Rotary
Series : 9007 Series
Termination : Cable
UPC Code : 785901670063

Overview

The 9007 MS/ML limit switches have a full range of styles available, including top push plunger, parallel roller plunger, cross roller plunger, rotary lever and omni directional whisker. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom or side entrance cable connections and bottom or side connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.
The heavy-duty, completely encapsulated miniature MS limit switch includes a Viton® O-ring seal on the plunger that keeps liquids from entering the switch cavity and includes an epoxy compound seal around the electrical cable connections and switch housing. In addition, they are CSA certified, NEMA Type 6P and IP67 rated. The 9007 MS limit switches also incorporate a sealed snap switch offering a 10 A continuous current rating or gold contacts for a low level logic switching. The switches carry the CE mark and are UL listed. Features:

  • Heavy Duty Epoxy Encapsulated with # 18 AWG SJTO Cable
  • Enclosure Ratings: NEMA 1/2/4/6/6P/12/13 (IP67)
  • SPDT 1NC/1NO Form C or Form Z Contacts
  • Maximum Rating: SPDT, 120 VAC 6 A, 240 VAC 3 A
  • Top Mounting Holes (40 mm) For Easy Gang Mounting
  • Product Certification: UL, CSA, CE

  • Product Added to Cart
    Square D
    IP67 Snap Action Limit Switch; Lever; Die Cast Zinc; NO/NC; 240V
    Allied Stock #: 70378930
    Mfr's Part #: 9007MS04S0106
    $74.899 Each
    Quantity added: