Square D 9001BG308
Control Station, (2) Momentary Pushbuttons, 1NO-1NC, (1) Red Pilot Light, NEMA 1
Mfr. Part #: 9001BG308 / RS Stock #: 70060249
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$333.85
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Pushbutton
Body Material
Steel
Button Color
Red
Contact Configuration
NO/NC
Current Rating
5 A
Legend
Start ; Stop
Maximum Current
5 A
Mounting Type
Surface Mount
Number of Buttons
2
Operation
3 Pushbutton
Primary Type
Control Station
Standards
CE, CSA, NEMA 1, UL
Terminal Type
Screw
Termination
Screw Clamp
Type
Motor Control
UPC Code
785901390350
Voltage Rating
600 V
Overview
Overview
Class 9001 Type B Control Stations are designed to operate in conjunction with Magnetic Motor Starters to govern the starting, stopping or reversing of all types of electric motors. Pushbuttons are momentary contact unless otherwise stated. Selector Switches are maintained contact. Type BG Stations are constructed of sheet steel. Type BW Stations are made of Die Cast Aluminum. Type BR Stations are made from Cast Zinc for spark resistance.
Features
Heavy Duty Metal Enclosures
Control Circuit Rated - Not for Direct Motor Control
Specifications
600 VAC/DC Maximum
Contacts Rated: 1.2A @ 600 V, 1.5 A @ 480 V, 3 A @ 240 V and 6 A @ 120 V
1/2 Inch Conduit Entry