Square D 8910DPA12V04

Image may be a representation.
See specs for product details.
Contactor; DP; 2P-NO; 20A; Ctrl-V 277AC; 1.3HP@115VAC; 3HP@230VAC
Manufacturer #: 8910DPA12V04
Allied Stock #: 71146239
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$56.27 (Each)
1 $56.27
3 $53.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

UPC Code : 785901024293

Overview

SquareD 8910DP Series – Definite Purpose Control Contactors | Class 8910 Types DP and DPA:

DP contactors are ideal for heating, air conditioning, refrigeration, data processing, and food service equipment. Compact 1- and 2-pole contactors are available, as well as full-size devices with 2, 3, or 4 poles.

Features:

  • Quick connect terminals and binder head screws allow for easy wiring
  • Box lugs are standard on contactors 40 A and larger
  • An exclusive DIN track mounting option may reduce installation costs
  • Coils can be changed quickly, without a tool, on the Type DPA, 50–90 A contactors
  • Auxiliary contact modules snap on either side of the Type DPA contactors

  • Product Added to Cart
    Square D
    Contactor; DP; 2P-NO; 20A; Ctrl-V 277AC; 1.3HP@115VAC; 3HP@230VAC
    Allied Stock #: 71146239
    Mfr's Part #: 8910DPA12V04
    $56.270 Each
    Quantity added: