Square D 8501RS44V14
Relay,E-Mech,4PDT,24VAC Ctrl,250VAC Switching,10A,20/20ms,Spade Pin,Socket Mnt
Mfr. Part #: 8501RS44V14 / RS Stock #: 70405606
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$77.87
10
$73.97
25
$70.08
50
$66.19
100
$62.29
250
$58.40
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
10 A
Contact Form
4PDT
Contact Voltage Rating
300 V
Current Rating
10 A
Primary Type
Power Relays
UPC Code
785901137160
Overview
Class 8501 Type X Relays combine a rugged, heavy duty design with modular construction for greater flexibility. They are ideal for those applications where long life, high reliability and ease of maintenance are important. They Type X family offers a complete line of relays and accessories for all control applications.
Features:
Specified in Major Automotive Plants
Modular Design Provides Greater Versatility
Reduction in Stock
XUDO Version Ideal for Power Plant Applications
Replaceable, Convertible Contacts
Extremely Reliable Contacts
600 Volt, 10 Ampere Rating (NEMA Type A600)
Plug-In Color-Coded Contact Cartridges
Mechanical Tie Between Contact Cartridges
1 and 3 Minute Timing Relays
8-Pole Latching Relays
DC Operated Relays
Features: