Sprague / Vishay 515D106M025JA6AE3

Image may be a representation.
See specs for product details.
10uF 25 V dc Aluminium Electrolytic Capacitor JA; 515D Series 2000h 5 x 11mm
Mfr. Part#: 515D106M025JA6AE3
Allied Stock#: 70212899

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.095 (Each)
1 $0.095
25 $0.086
100 $0.078
250 $0.071
500 $0.066
1000 $0.061
2500 $0.057
Availability

3444 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 10 uF
Configuration : Radial
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : 515D Series
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features

  • High CV per Case Size
  • Low Cost
  • Solvent Resistance Construction (Through 100 WVDC)
  • Low Profile Ratings

    Specifications
  • Capacitance Range: 0.1 μF to 18,000 μF
  • Operating Temperature: –40°C to +85°C
  • Capacitance Tolerance: ±20%
  • Voltage Rating: 6.3 WVDC to 450 WVDC

  • Product Added to Cart
    Sprague / Vishay
    10uF 25 V dc Aluminium Electrolytic Capacitor JA; 515D Series 2000h 5 x 11mm
    Allied Stock #: 70212899
    Mfr's Part #: 515D106M025JA6AE3
    $0.095 Each
    Quantity added: