Sprague / Vishay 293D226X96R3C2T

Image may be a representation.
See specs for product details.
Capacitor; 22 μ F; 6.3 WVDC @ +85 ° C; 8 V; ± 10% ; C; Surfac
Mfr. Part#: 293D226X96R3C2T
Allied Stock#: 70212568

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Capacitance : 22 uF
Case Code : C
Case Size : 2412 (6032 mm)
Dimensions : 0.236" x 0.126" x 0.102" (6 x 3.2 x 2.6mm) LxWxT
Dissipation Factor : 6% @ 120 Hz, +25 °C
ESR : 1.8 Ohms
ESR, Test Condition : (Max.) @ +25°C, 100 kHz
Material, Element : Tantalum
Series : TANTAMOUNT 293D Series
Standards : Meets IEC Specification QC300801⁄US0001, EIA 535BAAC
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : –55 °C
Termination : SMD
Tolerance : 10 %
Voltage Rating : 6.3 VDC
Voltage, Rating, Test Condition : @ +85°C
Voltage, Surge : 8 VDC

Overview

TANTAMount® Surface Mount Solid Tantalum Chip Capacitors, 6.3 Working VDC, ± 10% Tolerance

  • RoHS compliant
  • Compatible with high volume automatic pick and place equipment
  • Optical character recognition qualified

    Features
  • Molded Case Available In Six Case Codes
  • Compatible with "High Volume" Automatic Pick and Place Equipment
  • Optical Character Recognition Qualified
  • Meets IEC Specification QC300801/US0001 and EIA 535BAAC
    Features
  • Molded Case Available In Six Case Codes
  • Compatible with "High Volume" Automatic Pick and Place Equipment
  • Optical Character Recognition Qualified
  • Meets IEC Specification QC300801/US0001 and EIA 535BAAC

  • Product Added to Cart
    Sprague / Vishay
    Capacitor; 22 μ F; 6.3 WVDC @ +85 ° C; 8 V; ± 10% ; C; Surfac
    Allied Stock #: 70212568
    Mfr's Part #: 293D226X96R3C2T
    ($1.000) Each
    Quantity added: