Sprague / Vishay 293D106X9016A2TE3

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 10 uF; Tol 10%; Vol-Rtg 16 VDC; SMT; 3216-18; ESR 3 Ohms
Mfr. Part#: 293D106X9016A2TE3
Allied Stock#: 70212834

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.38 (Each)
1 $0.38
2 $0.37
5 $0.36
10 $0.34
25 $0.32
50 $0.30
100 $0.27
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 10 uF
Case Code : A
Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" x 0.063" (3.2 x 1.6 x 1.6mm) LxWxT
ESR : 3 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Series : TANTAMOUNT 293D Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 16 VDC

Overview

Features

  • Molded Case Available in Five Case Codes
  • Compatible with “High Volume” Automatic Pick and Place Equipment
  • Optical Character Recognition Qualified
  • Meets IEC Specification QC300801/US0001 and EIA 535BAAC
  • Capacitance Range: 0.10 μF to 1000 μF

  • Product Added to Cart
    Sprague / Vishay
    Capacitor; Tantalum; Cap 10 uF; Tol 10%; Vol-Rtg 16 VDC; SMT; 3216-18; ESR 3 Ohms
    Allied Stock #: 70212834
    Mfr's Part #: 293D106X9016A2TE3
    $0.380 Each
    Quantity added: