Sprague / Vishay 199D226X9025D1V1E3

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 22 uF; Tol 10%; Vol-Rtg 25 VDC; Radial; Case D
Manufacturer #: 199D226X9025D1V1E3
Allied Stock #: 70212736

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.92 (Each)
1 $1.92
25 $1.83
100 $1.79
250 $1.70
1000 $1.57
Availability

343 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 22 uF
Case Code : D
Configuration : Radial
Material, Element : Tantalum
Mounting Type : PCB
Series : TANTALEX 199D Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 25 VDC

Overview

199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Product Added to Cart
Sprague / Vishay
Capacitor; Tantalum; Cap 22 uF; Tol 10%; Vol-Rtg 25 VDC; Radial; Case D
Allied Stock #: 70212736
Mfr's Part #: 199D226X9025D1V1E3
$1.920 Each
Quantity added: