Sprague / Vishay 199D106X0016C1V1E3

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 10 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; Case C
Mfr. Part#: 199D106X0016C1V1E3
Allied Stock#: 70212705

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.530 (Each)
1 $0.530
25 $0.500 (Save 6%)
100 $0.490 (Save 8%)
250 $0.470 (Save 11%)
500 $0.440 (Save 17%)
1000 $0.420 (Save 21%)
2500 $0.410 (Save 23%)
Availability

400 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 10 uF
Case Code : C
Configuration : Radial
Material, Element : Tantalum
Mounting Type : PCB
Series : TANTALEX 199D Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 16 VDC

Overview

199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Product Added to Cart
Sprague / Vishay
Capacitor; Tantalum; Cap 10 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; Case C
Allied Stock #: 70212705
Mfr's Part #: 199D106X0016C1V1E3
$0.530 Each
Quantity added: