Sprague / Vishay 135D476X9125T6E3

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Wet; Cap 47 uF; Tol 10%; Vol-Rtg 120VDC; Case Size T
Manufacturer #: 135D476X9125T6E3
Allied Stock #: 70212986

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.19 (Each)
20 $74.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Capacitance : 47 μF
Material, Element : Tantalum
Series : 135D Series
Termination : Axial Leads
Tolerance : 10 %
Voltage Rating : 120 VDC

Overview

  • Model 135D Tantalum-Case Electrolytic Capacitors Incorporate the Advantages of All the Varieties of Electrolytic Capacitors and Eliminate Most of the Disadvantages. These Units Have a 3 V Reverse Voltage Capability at +85°C and a Higher Ripple Current Capability Than Any Other Electrolytic Type with Similar Combinations of Capacitance and Case Size
  • Designed for the Aerospace Applications, this Capacitor Was Developed Under Partial Sponsorship of the Marshal Flight Center, National Aeronautics and Space Administration. The Capacitors Have a High Resistance to Damage from Shock and Vibration. Extended Range Ratings and High Temperature Designs Are Available
  • Hermetic Seal for –55°C to +200°C Operation

  • Product Added to Cart
    Sprague / Vishay
    Capacitor; Tantalum; Wet; Cap 47 uF; Tol 10%; Vol-Rtg 120VDC; Case Size T
    Allied Stock #: 70212986
    Mfr's Part #: 135D476X9125T6E3
    $74.190 Each
    Quantity added: