Spectrol / Sfernice / Vishay TS53YL502MR10

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 5 Kilohms; SMD; 1 Turn; Linear; Pwr-Rtg 0.25W
Manufacturer #: TS53YL502MR10
Allied Stock #: 70218820

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.76 (Each)
500 $0.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Angle, Mechanical : 270 °
Dielectric Strength : 1000 VAC
Dimensions : 5mm L x 5mm W x 2.7mm H
Insulation Resistance : 1 Gigaohms
Material, Element : Cermet
Mounting Type : Surface Mount
Number of Turns : 1
Power Rating : 0.25 W
Resistance : 5 Kilohms
Rotational Life : 100 Cycles
Series : TS53 Series
Taper : Linear
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Tolerance : ±20 %
Torque : 1.5 N-cm
Type : Trimmer

Overview

Features:

  • 0.25 Watt at 70°C
  • Wide Ohmic Range
  • Small Size for Optimum Packing Density
  • Suitable for Both Manual or Automatic Operation

  • Product Added to Cart
    Spectrol / Sfernice / Vishay
    Trimmer; Cermet; Rest 5 Kilohms; SMD; 1 Turn; Linear; Pwr-Rtg 0.25W
    Allied Stock #: 70218820
    Mfr's Part #: TS53YL502MR10
    $0.760 Each
    Quantity added: