Spectrol / Sfernice / Vishay T93YB104KT20

Image may be a representation.
See specs for product details.
TRIMMER; CERMET; 100K OHM; 21 TURN; 1/2W
Manufacturer #: T93YB104KT20
Allied Stock #: 70218952

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.94 (Each)
1 $0.94
2 $0.89
5 $0.85
10 $0.81
25 $0.77
50 $0.72
100 $0.68
Availability

449 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 21
Power Rating : 0.5 W
Resistance : 100 Kilohms
Series : T93 Series
Taper : Linear

Overview

The T93 is a small size trimmer 3⁄8" × 3⁄8" × ×3⁄16" answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element.
Features

  • Industrial Grade
  • 0.5 W at 70°C
  • Tests According to CECC 41000 or IEC 60393-1
  • Contact Resistance Variation <1%

  • Product Added to Cart
    Spectrol / Sfernice / Vishay
    TRIMMER; CERMET; 100K OHM; 21 TURN; 1/2W
    Allied Stock #: 70218952
    Mfr's Part #: T93YB104KT20
    $0.940 Each
    Quantity added: