Spectrol / Sfernice / Vishay T73YE503KT20

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 50 Kilohms; PCB; 1 Turn; Linear; Pwr-Rtg 0.5W
Manufacturer #: T73YE503KT20
Allied Stock #: 70218782

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.52 (Each)
1 $0.52
2 $0.49
5 $0.47
10 $0.45
25 $0.43
50 $0.40
100 $0.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 270 °
Dielectric Strength : 900 VAC
Dimensions : 6.6mm L x 7mm W x 4.7mm H
Insulation Resistance : 10^3 Megohms
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 1
Power Rating : 0.5 W
Resistance : 50 Kilohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : T73 Series
Taper : Linear
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Termination : PCB Pins
Tolerance : ±10 %
Torque : 2.1 N-cm
Type : Trimmer

Overview

1/4" Square Single-Turn Cermet Sealed Trimmers. Industrial grade.Fully sealed. Miniature package. Rotor designed for automatic machine adjust interface. Withstands harsh environments and immersion cleaning process.

Product Added to Cart
Spectrol / Sfernice / Vishay
Trimmer; Cermet; Rest 50 Kilohms; PCB; 1 Turn; Linear; Pwr-Rtg 0.5W
Allied Stock #: 70218782
Mfr's Part #: T73YE503KT20
$0.520 Each
Quantity added: