Spectrol / Sfernice / Vishay RWM0410R100JR15E1

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 0.1 Ohms; Pwr-Rtg3 W; Tol 5%; Axial; Vitreous Enamel
Manufacturer #: RWM0410R100JR15E1
Allied Stock #: 70218669

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact local sales office for product availability.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Package Type : Vitreous Enamel
Packaging : Cut Tape
Power Rating : 3 W
Resistance : 0.1 Ohms
Series : RWM Series
Temperature Coefficient : ±75 ppm/°C
Termination : Axial Leads
Tolerance : ±5 %

Overview

As a result of more than 50 years of experience and continuous improvements the RWM Series of resistors features proven reliability in AC or DC applications. The high quality of the RWM resides mainly in the use of a proprietary VISHAY SFERNICE enamel fired at high temperature and free from any compound liable to corrode the resistive wire.
Features

  • High Dissipation Up to 30 W (25°C)
  • Fire Proof
  • Excellent Endurance Typical Drift ±1.5% After 1000 h
  • Conformal Vitreous Enamel
  • All Welded Construction
  • Low Ohmic Values 0.1 Ω Available
  • Termination: Sn/Ag/Cu

  • Product Added to Cart
    Spectrol / Sfernice / Vishay
    Resistor; Wirewound; Res 0.1 Ohms; Pwr-Rtg3 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70218669
    Mfr's Part #: RWM0410R100JR15E1
    $0.313 Each
    Quantity added: