Spectrol / Sfernice / Vishay RWM041082R0JR15E1

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 82 Ohms; Pwr-Rtg 3 W; Tol 5%; Axial; Vitreous Enamel
Mfr. Part#: RWM041082R0JR15E1
Allied Stock#: 70218698

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.35 (Each)
1000 $0.35
2000 $0.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Material, Element : Wirewound
Package Type : Vitreous Enamel
Packaging : Tape & Reel
Power Rating : 3 W
Resistance : 82 Ohms
Series : RWM Series
Temperature Coefficient : ±75 ppm/°C
Termination : Axial Leads
Tolerance : ±5 %

Overview

As a result of more than 50 years of experience and continuous improvements the RWM Series of resistors features proven reliability in AC or DC applications. The high quality of the RWM resides mainly in the use of a proprietary VISHAY SFERNICE enamel fired at high temperature and free from any compound liable to corrode the resistive wire.
Features

  • High Dissipation Up to 30 W (25°C)
  • Fire Proof
  • Excellent Endurance Typical Drift ±1.5% After 1000 h
  • Conformal Vitreous Enamel
  • All Welded Construction
  • Low Ohmic Values 0.1 Ω Available
  • Termination: Sn/Ag/Cu

  • Product Added to Cart
    Spectrol / Sfernice / Vishay
    Resistor; Wirewound; Res 82 Ohms; Pwr-Rtg 3 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70218698
    Mfr's Part #: RWM041082R0JR15E1
    $0.350 Each
    Quantity added: