Spectrol / Sfernice / Vishay RTO020F2R200JTE3

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 2.2 Ohms; Pwr-Rtg 20 W; Tol 5%; Radial; TO-220; Heat Sink
Manufacturer #: RTO020F2R200JTE3
Allied Stock #: 70218645

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.43 (Each)
50 $4.43
100 $4.20
Availability

0 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Material, Element : Thick Film
Package Type : TO-220-2
Packaging : Tube
Power Rating : 20 W
Resistance : 2.2 Ohms
Series : RTO 20 Series
Special Features : Heat Sink
Termination : Radial Leads
Tolerance : ±5 %

Overview

The well known TO-220 package is compact and easy to mount.

Features

  • 20 W at 25°C Heatsink Mounted
  • High Power Dissipation to Size Ratio
  • Wide Resistance Range from 0.01 Ω to 1 MΩ
  • Negligible Inductance
  • Easy Mounting
  • TO-220 Package: Compact and Easy to Mount
  • Two Versions of This Thick Film Resistor Are Available: A Radial Leaded Version for PCB Mounting and A Flat Lead Version for Surface Mounting

  • Product Added to Cart
    Spectrol / Sfernice / Vishay
    Resistor; Thick Film; Res 2.2 Ohms; Pwr-Rtg 20 W; Tol 5%; Radial; TO-220; Heat Sink
    Allied Stock #: 70218645
    Mfr's Part #: RTO020F2R200JTE3
    $4.430 Each
    Quantity added: