Spectrol / Sfernice / Vishay PVHT0603Y1000BGT

Image may be a representation.
See specs for product details.
PVHT Very High Temperature Resistor 100R
Mfr. Part#: PVHT0603Y1000BGT
Allied Stock#: 70798354

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.410 (Each)
5 $9.410
50 $8.470
100 $7.630
250 $6.860
500 $5.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Series : PVHT Series

Overview

0603 Vishay PVHT High Temperature Thin Film Wraparound Chip Resistors
The Vishay PVHT series of chip resistors have been optimized for severe temperature conditions up to 250°C powered, or 270°C unpowered. Offering high stability, these thin film resistors feature tolerance down to 0.05% and a temperature coefficient down to 5 ppm/°C. These sulfur resistant chip resistors are constructed with gold terminals and provide a load life stability of 0.8% after 2000 hours at 250°C. With the ability to withstand very high temperatures, suitable applications include automotive (engine, gear box, brake, battery management), smart power (inverters, e-meters, grid control), industrial control and measurement systems, avionics (flight control computers), and exploration (down hole drilling).

Product Added to Cart
Spectrol / Sfernice / Vishay
PVHT Very High Temperature Resistor 100R
Allied Stock #: 70798354
Mfr's Part #: PVHT0603Y1000BGT
$9.410 Each
Quantity added: