Spectrol / Sfernice / Vishay P0805Y1001BN

Image may be a representation.
See specs for product details.
Resistor; Thin Film; Res 1 Kilohms; Pwr-Rtg 200 W; Tol 0.1%; SMT; 0805; Precision
Manufacturer #: P0805Y1001BN
Allied Stock #: 70218877

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.50 (Each)
100 $4.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Dimensions : 0.075" x 0.05" x 0.02" (1.91 x 1.27 x 0.5mm) L x W x H
Material, Element : Thin Film
Package Type : 0805 (2012 mm)
Packaging : Waffle Pack
Power Rating : 200 W
Resistance : 1 Kilohms
Series : P Series
Special Features : Precision
Termination : SMD
Tolerance : ±0.1 %

Overview



For low noise and precision applications, superior stability, low temperature coefficient, VISHAY SFERNICE's proven precision thin film wrap around resistors exceed requirements of MIL-PRF-55342G characteristics Y ±10 ppm/°C (–55°C; +155°C) down to ±5 ppm/°C (–25°C; +85°C).

  • Load Life Stability at ±70°C for 2000 h: 0.1% Under Pn/0.05% Under Pd
  • Temperature Coefficient : ±10 ppm/°C (–55°C to +155°C)
  • Other Sizes Available: 0402, 0505, 1005, 2010
  • Terminations: N: Tin/Silver (B: Tin/Lead and G: Gold Also Available)

  • Product Added to Cart
    Spectrol / Sfernice / Vishay
    Resistor; Thin Film; Res 1 Kilohms; Pwr-Rtg 200 W; Tol 0.1%; SMT; 0805; Precision
    Allied Stock #: 70218877
    Mfr's Part #: P0805Y1001BN
    $4.500 Each
    Quantity added: